CEC L24V-MB-R

Led Bulb, Mini Bayonet/ba9S, Red, 720Mw
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestL24V-MB-R0
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC L24V-MB-R.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of CEC L24V-MB-R provided by its distributors.

Led Bulb, Mini Bayonet/ba9S, Red, 720Mw
T3 1/4 24V MINI BAY RED; Lamp Base Type:Miniature Bayonet / BA9S; LED Color:Red; Wavelength Typ:629nm; Power Rating:720mW; Bulb Size:T-3 1/4; Supply Voltage:24V; Current Rating:30mA; Beam Angle:360°; Average Bulb Life:100000h

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED