CEC L12V-WB-W

Led Bulb, Wedge, White, T-3 1/4
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for L12V-WB-W. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC L12V-WB-W.

Newark

Datasheet1 page14 years ago

Descriptions

Descriptions of CEC L12V-WB-W provided by its distributors.

LED BULB, WEDGE, WHITE, T-3 1/4
LED BULB, WEDGE, WHITE, T-3 1/4; Lamp Ba; LED BULB, WEDGE, WHITE, T-3 1/4; Lamp Base Type:Wedge; LED Color:White; Bulb Size:T-3 1/4; Average Bulb Life:100000h; Supply Voltage:12V; Current Rating:30mA; Beam Angle:360°; Luminous Flux:2.8lm

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED