CEC L1006MB-WW

Led, Rpl, Bulb, Ww, T-3 1/4, Ba9S; Led Color: Warm White Power Rating: 470Mw; Bulb Size: T-3 1/4; Supply Voltage:...
$ 8.58

Price and Stock

DistributorSKUMinPkg
NewarkL1006MB-WW01

Descriptions

Descriptions of CEC L1006MB-WW provided by its distributors.

Led, Rpl, Bulb, Ww, T-3 1/4, Ba9S; Led Color:Warm White Power Rating:470Mw; Bulb Size:T-3 1/4; Supply Voltage:6.3V; Current Rating:75Ma; Average Bulb Life 100000H; Beam Divergence:360°; Color:Warm White; Forward Current If |Cec Industries L1006MB-WW

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED