CEC F96T12/SPEC41/HO

Fluorescent Lamp; Power Rating: 95W; Luminous Flux: 8350lm; Length: 2438.4mm; Color Temperature Typ: 4100K; Average...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for F96T12/SPEC41/HO. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC F96T12/SPEC41/HO.

Newark

Datasheet1 page18 years ago

Descriptions

Descriptions of CEC F96T12/SPEC41/HO provided by its distributors.

Fluorescent Lamp; Power Rating:95W; Luminous Flux:8350lm; Length:2438.4mm; Color Temperature Typ:4100K; Average Bulb Life:12000h; Bulb Size:T-12; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED