CEC F8T5CW

Lamp, Fluorescent, Bi-pin, 8W
$ 2.74

Price and Stock

DistributorSKUMinPkg
NewarkF8T5CW025

Descriptions

Descriptions of CEC F8T5CW provided by its distributors.

LAMP, FLUORESCENT, BI-PIN, 8W
LAMP, FLUORESCENT, BI-PIN, 8W; Supply Vo; LAMP, FLUORESCENT, BI-PIN, 8W; Supply Voltage:120V; Lamp Base Type:Miniature Bi-Pin; Power Rating:8W; Luminous Flux:400lm; Length:304.8mm; Bulb Diameter:16mm; Color Temperature Typ:4100K; Average Bulb Life:7500h; Bulb Size:T-5

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • F8T5/CW