CEC 81

Lamp, Incandescent, 6.5V, 6.63W
$ 0.513
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark81010

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC 81.

element14 APAC

Datasheet1 page12 years ago

Farnell

Descriptions

Descriptions of CEC 81 provided by its distributors.

LAMP, INCANDESCENT, 6.5V, 6.63W
Box of 10 G-6 S.C. BA15s 6.5V 1.
Lamp, Incandescent, 6.5V, 6.63W; Supply Voltage:6.5V; Lamp Base Type:S.c. Bayonet; Bulb Size:G-6; Mscp:6; Average Bulb Life:500H; Product Range:-; Current Rating:1.02A; Lead Style:Bayonet, Ba15S; Length:36.56Mm; Power Rating:6.63W Rohs Compliant: Yes |Cec Industries 81

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED