CEC 47

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 6.3V, 945MW; Supply Voltage: 6.3V; Lamp Base Type: BA9s; Bulb Size: T-3 1/4;...
$ 1.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC 47.

element14 APAC

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+40.00%

Descriptions

Descriptions of CEC 47 provided by its distributors.

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 6.3V, 945MW; Supply Voltage: 6.3V; Lamp Base Type: BA9s; Bulb Size: T-3 1/4; MSCP: 0.52; Average Bulb Life: 3000h; Product Range: -; Current Rating: 150mA; Lead Style: B 03M1998

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED