CEC 1891

Lamp, Incand, Bayonet, 14V, 3.36W
$ 1.62
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark1891010

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC 1891.

Farnell

Datasheet13 pages12 years ago

Newark

Descriptions

Descriptions of CEC 1891 provided by its distributors.

LAMP, INCAND, BAYONET, 14V, 3.36W
Lamp, Incandescent, 14V, 3.36W; Base Para Iluminación, Tipo:Bayoneta Mini; Tamaño De Bulbo:T-3 1/4; Luminosidad Mscp:2; Vida Media Del Bulbo:500H; Tensión De Alimentación:14V; Clase De Conductor:Bayonet, Ba9S; Longitud:30.23Mm |Cec Industries 1891
LAMP, INCAND, BAYONET, 14V, 3.36W; Suppl; LAMP, INCAND, BAYONET, 14V, 3.36W; Supply Voltage:14V; Bulb Size:T-3 1/4; Power Rating:3.36W; MSCP:2; Average Bulb Life:500h; Current Rating:240mA; Lead Style:Bayonet, BA9s; Length:30.23mm; Lens Style:Tubular, T-3 1/4, 10mm

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED