CEC 1873

Lamp, Incand, Bayonet, 28V, 5.6W
$ 1.23
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark1873010

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC 1873.

Farnell

Datasheet1 page12 years ago

Descriptions

Descriptions of CEC 1873 provided by its distributors.

LAMP, INCAND, BAYONET, 28V, 5.6W
Box of 10 T3 1/4 SC M BAY 28V .2
Lamp, Incandescent, 28V, 5.6W; Supply Voltage:28V; Lamp Base Type:S.c. Bayonet; Bulb Size:T-3 1/4; Mscp:3; Average Bulb Life:7000H; Product Range:-; Current Rating:200Ma; Lead Style:Bayonet, Ba9S; Length:30.2Mm; Power Rating:5.6W Rohs Compliant: Yes |Cec Industries 1873

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED