CEC 1816

Box of 10 T3 1/4 M BAY 13V .33A
$ 1.52

Price and Stock

DistributorSKUMinPkg
Newark1816010

Descriptions

Descriptions of CEC 1816 provided by its distributors.

Box of 10 T3 1/4 M BAY 13V .33A
Lamp, Incandescent, Mini Bayonet/Ba9S, 13V, 4.29W; Base Para Iluminación, Tipo:Ba9S; Tamaño De Bulbo:T-3 1/4; Luminosidad Mscp:3; Vida Media Del Bulbo:1000H; Tensión De Alimentación:13V; Clase De Conductor:Bayonet, Ba9S |Cec Industries 1816
LAMP, INCAND, BAYONET, 13V, 4.29W; Suppl; LAMP, INCAND, BAYONET, 13V, 4.29W; Supply Voltage:13V; Lamp Base Type:Miniature Bayonet / BA9S; Bulb Size:T-3 1/4; Power Rating:4.29W; MSCP:3; Average Bulb Life:1000h; Current Rating:330mA; Lead Style:Bayonet, BA9s; Length:30.20mm

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED