CEC 161

LAMP, INCANDESCENT, WEDGE, 14V, 2.66W; Supply Voltage: 14V; Lamp Base Type: Wedge; Bulb Size: T-3 1/4; MSCP: 1;...
$ 0.859
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC 161.

element14 APAC

Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
+1.11%

Descriptions

Descriptions of CEC 161 provided by its distributors.

LAMP, INCANDESCENT,WEDGE, 14V, 2.66W; Supply Voltage:14V; Lamp Base Type:Wedge; Bulb Size:T-3 1/4; MSCP:1; Average Bulb Life:4000h; Product Range:-; Current Rating:190mA; Lead Style:Wedge; Length:26.8mm
Lamp, Incandescent, wedge, 14V, 2.66W; Base Para Iluminación, Tipo:Cuña; Tamaño De Bulbo:T-3 1/4; Luminosidad Mscp:1; Vida Media Del Bulbo:4000H; Tensión De Alimentación:14V; Clase De Conductor:Cuña; Intensidad Nominal:190Ma |Cec Industries 161

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED