CDIL CMBZ5237B

DIODE, ZENER, 8.2V, 0.3W; Zener Voltage Vz Typ: 8.2V; Power Dissipation Pd: 300mW; Operating Temperature Range: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACCMBZ5237B010Cut Tape
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CMBZ5237B.

element14 APAC

Datasheet3 pages25 years ago

Descriptions

Descriptions of CDIL CMBZ5237B provided by its distributors.

DIODE, ZENER, 8.2V, 0.3W; Zener Voltage Vz Typ:8.2V; Power Dissipation Pd:300mW; Operating Temperature Range:-; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:SOT-23; Power Dissipation Max:300mW; Power Dissipation Ptot Max:300mW; Termination Type:SMD; Test Current:20mA; Tolerance:5%

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMBZ-5237B