CDIL CLL5252B

Diode, Zener, 24V, 0.5W
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACCLL5252B05Cut Tape
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CLL5252B.

element14 APAC

Datasheet4 pages25 years ago

Descriptions

Descriptions of CDIL CLL5252B provided by its distributors.

DIODE, ZENER, 24V, 0.5W
DIODE, ZENER, 24V, 0.5W; Zener Voltage Vz Typ:24V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:SOD-80C; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Forward Current If(AV):200mA; Forward ;RoHS Compliant: Yes

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD