CDIL CLL5245B

DIODE, ZENER, 15V, 0.5W; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-80C; Zener...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACCLL5245B010Cut Tape
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for CDIL CLL5245B.

element14 APAC

Datasheet4 pages25 years ago

Descriptions

Descriptions of CDIL CLL5245B provided by its distributors.

DIODE, ZENER, 15V, 0.5W; Zener Voltage Vz Typ:15V; Power Dissipation Pd:500mW; Diode Case Style:SOD-80C; Zener Tolerance ±:5%; No. of Pins:2Pins; Operating Temperature Max:200°C; Product Range:CLL52 Series; Automotive Qu

Manufacturer Aliases

CDIL has several brands around the world that distributors may use as alternate names. CDIL may also be known as the following names:

  • CONTINENTAL DEVICE INDIA LTD
  • Continental Device India Limited
  • MICRO ELE
  • Continental Device India Limited (CDIL)
  • CONTINENTAL DEVICE LTD
  • CONTINENTAL DEVICES
  • MULLARD LTD