CDI Torque Products 151SM

CDI Torque Screwdriver, 1/4", 3 to 15 in.-lb.
$ 397.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CDI Torque Products 151SM.

element14 APAC

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-29.41%

Descriptions

Descriptions of CDI Torque Products 151SM provided by its distributors.

CDI Torque Screwdriver,1/4",3 to 15 in.-lb.
TORQUE SCREWDRIVER; Torque Range ft-lb:-; Torque Range N-m:-; Drive Size - Metric:-; Drive Size - Imperial:-; Overall Length:159mm; Product Range:-; Features:Dual Scale, Calibrated Dual Direction, Metal Handle; Length:6.
Torque Screwdriver; Rango De Par Ft-Lb:-; Rango De Par N-M:-; Tamaño Del Accionador - Métrico:-; Tamaño Del Accionador - Imperial:-; Longitud Total:159Mm; Anchura:1.1"; Longitud:6.25"; Par Máx.:15In-Lb; Par Mín.:3In-Lb; Peso:8G |Cdi Torque Products 151SM

Manufacturer Aliases

CDI Torque Products has several brands around the world that distributors may use as alternate names. CDI Torque Products may also be known as the following names:

  • CDI
  • CDI Torque