CDI Torque Products 1002MFRMH

TORQUE WRENCH; Torque Range ft-lb: -; Tor; N-m: -; Drive Size - Metric: -; Imperial: -;
$ 295.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CDI Torque Products 1002MFRMH.

element14 APAC

Datasheet8 pages20 years ago

Inventory History

3 month trend:
-26.32%

Descriptions

Descriptions of CDI Torque Products 1002MFRMH provided by its distributors.

TORQUE WRENCH; Torque Range ft-lb:-; Tor; N-m:-; Drive Size - Metric:-; Imperial:-;
TORQUE WRENCH; Torque Range ft-lb: -; Torque Range N-m: -; Drive Size - Metric: -; Drive Size - Imperial: -; Overall Length: 406.4mm; Product Range: -; Features: Dual Scale, Calibrated Dual Direction, Metal 20M1667
Torque Wrench; Rango De Par Ft-Lb:-; Rango De Par N-M:-; Tamaño Del Accionador - Métrico:-; Tamaño Del Accionador - Imperial:-; Longitud Total:406.4Mm; Características:Dual Scale, Calibrated Dual Direction, Metal Handle; Peso:2.55Lb |Cdi Torque Products 1002MFRMH

Manufacturer Aliases

CDI Torque Products has several brands around the world that distributors may use as alternate names. CDI Torque Products may also be known as the following names:

  • CDI
  • CDI Torque