General Cable / Carol E2204S.41.02

Power Limited and Communication Cable, 4 C, Green, PVC, 1000 ft.
$ 276.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E2204S.41.02.

Farnell

Datasheet1 page9 years ago
Datasheet224 pages10 years ago

Inventory History

3 month trend:
+550%

Descriptions

Descriptions of General Cable / Carol E2204S.41.02 provided by its distributors.

Power Limited and Communication Cable, 4 C, Green, PVC, 1000 ft.
Cable Security/Alarm; Stranded Bare Copper; 18 AWG; 4C
MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED WHITE PVC
CABLE 4COND 18AWG WHT SHLD 1000
CABLE 4COND 18AWG WHITE 15.24M
Shld Flex Cable, 4Cond, 18Awg, 1000Ft; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:White; Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable E2204S.41.02

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2204S4102