General Cable / Carol E2036S.38.10

Multi-conductor Cable, 18AWG/6C, 300V, Shielded Gray Pvc
$ 231.791
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E2036S.38.10.

Farnell

Datasheet2 pages9 years ago
Datasheet224 pages10 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of General Cable / Carol E2036S.38.10 provided by its distributors.

MULTI-CONDUCTOR CABLE, 18AWG/6C, 300V, SHIELDED GRAY PVC
Shld Flex Cable, 6Cond, 18Awg, 500Ft; Cable Shielding:Shielded; No. Of Conductors:6Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Gray; Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable E2036S.38.10
CAROL E2036S. 38.10 Comm Cable, Shielded, Riser, 18/6, 500 Ft.. More details: Multi-Conductor, Number of Conductors 6, Shielded, Length 500 ft., Jacket Color Gray, Riser Rated, Conductor Size 18 AWG, Nominal Outside Dia. 0.230 In., Stranded, Shielding Material Foil, Insulation Material Premium Grade S-R PVC, Multi-Conductor, Temp. Range -4 Degrees to 167 Degrees F, Standards RoHS Compliant Directive 2002/95/EC, Jacket Material PVC, Application Security, Intercom and Audio, NEC Article 725 Type CL3R, 800 Type CMR

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2036S. 38.10
  • E2036S3810