General Cable / Carol C6348A.21.10

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 241.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C6348A.21.10.

IHS

Datasheet1 page0 years ago
Datasheet228 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-03-21

Descriptions

Descriptions of General Cable / Carol C6348A.21.10 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable Communication/Control; Str Tinned Copper; 22 AWG; 1000 ft. (304.8m); 2C
MULTICONDUCTOR, 2C, 22AWG, 7X30, UNSHIELDED, TYPE CM, GRAY JKT
22-2C STR TNC SRPVC, PVC JKT GRY, CM 80C 300V, 1000FT
UNSHIELDED MULTICONDUCTOR CABLE 2 CONDUCTOR 22AWG 1000FT; No. of Conductors: 2Conductor; Wire Gauge: 22AWG; Conductor Area CSA: -; Jacket Color: Grey; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Material: PVC

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C6348A2110