General Cable / Carol C6101A.41.10

Multi-Conductor Cable 18 AWG 1-Pair 0.206 in. OD 300V PVC Gray Jacket Copper 16/30
$ 302.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C6101A.41.10.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of General Cable / Carol C6101A.41.10 provided by its distributors.

Multi-Conductor Cable 18 AWG 1-Pair 0.206 in. OD 300V PVC Gray Jacket Copper 16/30
MULTI-PAIRED, 1PR, 18AWG,16/30, UNSHIELDED, TYPE CM, GRAY JKT
18-1P STR TNC PVC,PVC JKT GRY,CM 80C ROHS, 1000FT
1P/18 16/30TC UNSH TYPE C MULTI-PAIRED UNSHIELDED
Unshld Multipair, 1 Pair, 18Awg, 1000Ft; Cable Shielding:Unshielded; No. Of Pairs:1 Pair; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Gray; Voltage Rating:300V Rohs Compliant: Yes |Carol Cable/general Cable C6101A.41.10

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C6101A4110