General Cable / Carol C4841A.41.10

Computer Cable 24 AWG Str Tinned Cu Conductor 1-Pair Conductor 30V 0.024 in. OD x 1000-ft L
$ 750.973
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C4841A.41.10.

element14 APAC

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of General Cable / Carol C4841A.41.10 provided by its distributors.

Computer Cable 24 AWG Str Tinned Cu Conductor 1-Pair Conductor 30V 0.024 in. OD x 1000-ft L
1P/24 7/32TC FOIL/BRD SHLD 1000' | Carol Brand / General Cable C4841A.41.10
SHLD MULTIPAIR, 1 PAIR, 24AWG, 304.8M
Shld Multipair, 1 Pair, 24Awg, 304.8M; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Gray; Voltage Rating:30V Rohs Compliant: Yes |Carol Cable/general Cable C4841A.41.10

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4841A4110