General Cable / Carol C4065A.41.10

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 594.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C4065A.41.10.

IHS

Datasheet1 page0 years ago
Datasheet2 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2021-04-26

Descriptions

Descriptions of General Cable / Carol C4065A.41.10 provided by its distributors.

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR, 8C, 22AWG, 7X30, UNSHIELDED, TYPE CM, GRAY JKT
UNSHIELDED MULTICONDUCTOR CABLE 8 CONDUC
22-8C STR TNC SRPVC PVC JKT, 80C 300V NEC CM, 1000FT
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4065A4110