General Cable / Carol C2536A.41.10

Multiconductor Cable, 2C, 16AWG, 19X0.117, Shld, Pp Or Pe Ins, Gry Pvc Jkt, Ul 2106
$ 611.192
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2536A.41.10.

element14 APAC

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of General Cable / Carol C2536A.41.10 provided by its distributors.

MULTICONDUCTOR CABLE,2C,16AWG,19X0.117,SHLD, PP OR PE INS, GRY PVC JKT, UL 2106
Shld Flex Cable, 2Cond, 16Awg, 304.8M; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:16Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Gray; Jacket Material:Pvcrohs Compliant: Yes |Carol Cable/general Cable C2536A.41.10
GENERAL CABLE C2536A.41.10 Comm Cable, Shielded, 16/2, 1000 Ft.. More details: Communication Cable, Fire Alarm/Life Safety/Security, Conductor Size 16 AWG, Number of Conductors 2, Stranded, Jacket Color Gray, Length 1000 ft., Shielded, Shielding Material Foil, Nominal Outside Dia. 0.307 In., Insulation Material Premium-Grade, Color-Coded Polyethylene, Temp. Range -4 Degrees to 167 Degrees F

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2536A4110