General Cable / Carol C2534A.41.10

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 371.084

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2534A.41.10.

IHS

Datasheet228 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-03-21

Descriptions

Descriptions of General Cable / Carol C2534A.41.10 provided by its distributors.

Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,2C,18AWG,16X30, SHLD, PP OR PE INS, GRAY PVC JKT, UL 2092
Cable Communication/Control; Gray; 18 AWG; 2C
18-2C STR TNC PE FOIL SHD,PVC JKT GRY CM 75C 300V,ROHS UL2092, 1000FT
CABLE 2COND 18AWG GRY SHLD 1000
SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 18AWG, 1000FT, 300V; Cable Shielding:Shielded; No. of Conductors:2Conductor; Wire Gauge:18AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2534A4110