General Cable / Carol C1176A.41.01

RG 213/U TYPE COAXIAL CABLE | Carol Brand / General Cable C1176A.41.01
$ 920.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C1176A.41.01.

element14 APAC

Datasheet1 page10 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of General Cable / Carol C1176A.41.01 provided by its distributors.

RG 213/U TYPE COAXIAL CABLE | Carol Brand / General Cable C1176A.41.01
CABLE COAXIAL RG-213 13AWG 500'
RG213 13 STR BC PE 95% BC BRD,PVC JKT BLK 50 OHM,ROHS, 1000FT
COAX CABLE, RG213, 13AWG, 304.8M
COAX CABLE, RG213, 13AWG, 304.8M; Coaxial Cable Type:RG213; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:10.29mm; Impedance:50ohm; Jacket Color:Black; Jacket Material:PVC; Product Range:-; Wire Gauge:13AWG RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1176A4101