General Cable / Carol C1156.41.01

Coaxial Cable, RG174, 26AWG, Braid Shield, Black Pvc
$ 214.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C1156.41.01.

Farnell

Datasheet1 page9 years ago
Datasheet224 pages10 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of General Cable / Carol C1156.41.01 provided by its distributors.

COAXIAL CABLE, RG174, 26AWG, BRAID SHIELD, BLACK PVC
Coaxial Cable,RG-174/U,Black,PVC
CoaxialCable Braid Solid Polyethylene 26AWG 2.62mm
COAX CABLE, RG174, 50 OHM, 26AWG, 1000FT; Coaxial Cable Type:RG174; Wire Gauge:26AWG; Conductor Area CSA:-; Impedance:50ohm; Reel Length (Imperial):1000ft; Reel Length (Metric):305m; Jacket Color:Black; Jacket Material:PVC RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C11564101