General Cable / Carol C0740A.41.10

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 224.31

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C0740A.41.10.

IHS

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of General Cable / Carol C0740A.41.10 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR, 2 COND, 24AWG, 1000FT, SHIELDED F/UTP, GRAY, PVC JACKET
Cable Communication/Control; Gray; 2C; 24 AWG
24-2C STR TNC SRPVC FOIL SHD,PVC JKT GRY,CMR 80C 300V ROHS, 1000FT
Shld Flex Cable, 2Cond, 24Awg, 1000Ft; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Gray; Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable C0740A.41.10

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0740A4110