Relay Socket; Accessory Type:Circular Socket; For Use With:Carlo Gavazzi Relays; Socket Mounting:DIN Rail; Current Rating:10A; Socket Terminals:Screw; Voltage Rating:300VAC; No. of Pins:11; Current Rating:10A; Mounting Type:DIN Rail
Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names: