Carlo Gavazzi ZMI4NA

Carlo Gavazzi ZMI4NA CG RELAISVOET TBV RMIA4 DIN-RAIL - ZMI4NA
$ 9.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi ZMI4NA.

RS (Formerly Allied Electronics)

Datasheet5 pages16 years ago

Master Electronics

Inventory History

3 month trend:
+6.06%

Descriptions

Descriptions of Carlo Gavazzi ZMI4NA provided by its distributors.

Carlo Gavazzi ZMI4NA CG RELAISVOET TBV RMIA4 DIN-RAIL - ZMI4NA
Current Max. A = 10 / Voltage Max. V = 300 / Suitable for = RMI Series Relays / Poles = 14 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Length mm = 75 / Width mm = 22.5
RELAY SOCKET, 10A, 300V, DIN RAIL; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:14Pins; Current Rating:10A; Voltage Rating:300VAC; Product Range:ZMI Series; Accessory Type:Relay Socket RoHS Compliant: Yes

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK