Carlo Gavazzi VPC205

Conductive Level Probe Sensor 2 Insulated Probes 0.5 Inch PVC Conduit Entry
$ 187.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi VPC205.

IHS

Datasheet2 pages11 years ago

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-21.58%

Supply Chain

Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi VPC205 provided by its distributors.

Conductive Level Probe Sensor 2 Insulated Probes 0.5 Inch PVC Conduit Entry
CONDUCTIVE SENSOR LEVEL PROBE, 2 ELECTRODES, 0.5 INCH, PVC, VP SERIES
Carlo Gavazzi VPC CG NIVEAU SENSOR CONDUCTIEF - VPC205
Sensors, Level; Output Current:-; Body Material:Polyvinyl Chloride
Sensors, Level; Operating Pressure Max:-; Product Range:VPC Series; Body Material:Polyvinyl Chloride RoHS Compliant: Yes
LVL SNR COND 2 PROBE 0.5IN PVC
Type = Level Sensor / Termination Type = Screw Terminal / Housing Material = Polyvinyl Chloride / Protection Rating = IP67 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Diameter mm = 4 / Length mm = 500

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK