Type = Level Sensor / Termination Type = Screw Terminal / Housing Material = Polybutylene Terephthalate (PBT) / Protection Rating = IP67 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 90 / Diameter mm = 5 / Length m = 1
Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:
Carlo Gavazzi Inc
CARLO GAVAZZI HOLDING AG
Carlo Gavazzi Computing Solutions
ELECTROMA
Carlo Gavazzi/Electromatic Controls
CARLO GAVAZZI FEME
CARLO GAVAZZI AUTOMATION COMPONENTS
Carlo Gavazzi Canada
CARLO
CARLO GAVAZZI / PARTNER STOCK
Part Number Aliases
This part may be known by these alternate part numbers: