Type = Level Sensor / Termination Type = Cable, 2 m / Housing Material = Polybutylene Terephthalate (PBT) / Protection Rating = IP67 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 90 / Diameter mm = 5 / Length m = 1
Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names: