Carlo Gavazzi SPMA24151

AC-DC Regulated Power Supply Module, 1 Output, 15.12W, Hybrid
$ 61.514
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi SPMA24151.

IHS

Datasheet18 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+39.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi SPMA24151 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15.12W, Hybrid
POWER SUPPLY, AC-DC, 24V, 0.63A; Power Supply Applications:ITE & Hazardous Locations; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:24V; Output Current - Output 1:630mA; Output Voltage - Output 2:- RoHS Compliant: Yes
Switching Power Supply Low Profile AC/DC 15.12W 24V 0.63A Screw Terminals IP20 DIN-Rail Mounting 18x91x63mm Plastic Housing
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 630 / Output Voltage Nominal 1 V = 24 / Input Voltage Nominal = 85 ... 264 VAC / Input Voltage Nominal = 120 ... 350 VDC / Rated Power W = 15 / Input Voltage Min. V = 120 / Input Voltage Max. V = 240 / Insulation Voltage kVAC = 4 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = SPMA / Efficiency % = 85 / MTBF h = 300000 / Protection Rating = IP20 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 63 / Height mm = 91 / Width mm = 18

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK