Carlo Gavazzi SH2MCG24

Smart Dupline Channel Generator with RS485 for hispeed bus for expansion
$ 296.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi SH2MCG24.

IHS

Datasheet6 pages10 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.53%

Supply Chain

Introduction Date2016-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Carlo Gavazzi SH2MCG24 provided by its distributors.

Smart Dupline Channel Generator with RS485 for hispeed bus for expansion
Carlo Gavazzi SH2MCG CG SMART DUPLINE HARDWARE GENERATOR - SH2MCG24
BUS GENERATOR, 10-30VDC/6.5W, DIN RAIL ROHS COMPLIANT: YES
SMART-DUPLINE SUB MASTER WIRELESS BASE UNIT REV.7
Accessory Type = Modbus Interface Module / Suitable for = Dupline Modules / Accessory Material = PPO / Termination Type = Screw Terminal / Protection Rating = IP20 / Protection Rating = IP50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50 / Length mm = 44 / Width mm = 35 / Height mm = 90

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK