Carlo Gavazzi RP1D060D8

Solid state relay single phase 4.25. . .32 VDC 8 ADC1, RP1D060D8, Carlo Gavazzi
$ 47.278
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RP1D060D8.

IHS

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-13.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RP1D060D8 provided by its distributors.

Solid state relay single phase 4.25. . .32 VDC 8 ADC1, RP1D060D8, Carlo Gavazzi
SOLID STATE RELAY, 4.25-32 VDC, SPST, 8A/60VDC, DC SWITCHING, RP1D SERIES
1-Pole PCB Mount SSR DC Switching 1-60 VDC 8 Adc 4.25-32 VDC Packed x10
SOLID STATE RELAY, 8A, 4.25-32VDC, TH; C; SOLID STATE RELAY, 8A, 4.25-32VDC, TH; Contact Configuration: -; Load Current: 8A; Operating Voltage Max: 60VDC; Relay Mounting: Through Hole; Relay Terminals: Solder; Switching Mode: DC Switch; Operating Voltage Min: 1VDC
Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 25.4 / Series = RP1D / Length mm = 43 / Control Voltage Min. V = 4.25 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 10.5 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Min. mA = 1 / Load Current Max. A = 8 / Load Voltage Min. V = 1

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK