Carlo Gavazzi RP1D060D4

Solid state relay single phase 4.25. . .32 VDC 4 ADC1, RP1D060D4, Carlo Gavazzi
$ 34.124
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RP1D060D4.

IHS

Datasheet2 pages19 years ago

Upverter

Inventory History

3 month trend:
-22.83%

CAD Models

Download Carlo Gavazzi RP1D060D4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Carlo Gavazzi RP1D060D4 provided by its distributors.

Solid state relay single phase 4.25. . .32 VDC 4 ADC1, RP1D060D4, Carlo Gavazzi
SOLID STATE RELAY, 4.25-32 VDC, SPST, 4A/60VDC, DC SWITCHING, RP1D SERIES
1-Pole PCB Mount SSR DC Switching 1-60 VDC 4 Adc 4.25-32 VDC Packed x10
Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 25.4 / Series = RP1D / Length mm = 43 / Control Voltage Min. V = 4.25 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 10.5 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Min. mA = 1 / Load Current Max. A = 4 / Load Voltage Min. V = 1

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK