Carlo Gavazzi RP1A48D5

1-Pole PCB Mount SSR Zero-Cross Switching 20-530 VAC (1000 Vp) 5 Aac 4-32 VDC Packed x10
$ 24.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RP1A48D5.

IHS

Datasheet9 pages6 years ago

Carlo Gavazzi

Master Electronics

Newark

Inventory History

3 month trend:
-5.02%

CAD Models

Download Carlo Gavazzi RP1A48D5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RP1A48D5 provided by its distributors.

1-Pole PCB Mount SSR Zero-Cross Switching 20-530 VAC (1000 Vp) 5 Aac 4-32 VDC Packed x10
SOLID STATE RELAY, 4-32 VDC, SPST, 5A/480VAC, ZERO SWITCHING, RP1A SERIES
Solid State Relays - Pcb Mount Ssr Zs Pcb Mt 480V 5A
Ssr, Pcb Mount, 4-32Vdc, 5A, 480Vac; Contact Configuration:Spst; Load Current:5A; Operating Voltage Max:530Vac; Relay Mounting:Pcb; Relay Terminals:Through Hole; Switching Mode:Zero Crossing; Operating Voltage Min:20Vac Rohs Compliant: Yes |Carlo Gavazzi RP1A48D5
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 10.5 / Series = RP1A / Length mm = 43 / Load Voltage Max. V = 530 / Frequency Max. Hz = 65 / Load Current Max. A = 5 / Load Voltage Min. V = 20 / Load Current Min. mA = 20 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 25.4 / Frequency Min. Hz = 45

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK