Carlo Gavazzi RP1A23D6

Solid-state Relay, Zero Switch, SPST, No, 5.5A, 12-265VAC, 3-32VDC, Pcb, RP1 Series
$ 25.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RP1A23D6.

IHS

Datasheet9 pages6 years ago

Carlo Gavazzi

Electro Sonic

Inventory History

3 month trend:
+39.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RP1A23D6 provided by its distributors.

SOLID-STATE RELAY, ZERO SWITCH, SPST, NO,5.5A,12-265VAC,3-32VDC, PCB, RP1 SERIES
Ssr Zs Pcb Mt 230V 5.5A Rohs Compliant: Yes |Carlo Gavazzi RP1A23D6
Carlo Gavazzi RP1A CG SOLID STATE RELAIS - RP1A23D6
SOLID STATE RELAY, 5.5A, 32VDC, TH;
Carlo Gavazzi RP1A23D6 ソリッドステートリレー
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 10.5 / Series = RP1A / Length mm = 43 / Load Voltage Max. V = 265 / Frequency Max. Hz = 65 / Load Current Max. A = 5.5 / Load Voltage Min. V = 12 / Load Current Min. mA = 20 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 25.4 / Frequency Min. Hz = 45

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK