Carlo Gavazzi RM1D500D10

Solid-state Relay, DC Output, SPST, No, 10ADC, 1-500VDC, 4-32VDC Inpt., Panel, Rm Serie
$ 85.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1D500D10.

JRH Electronics

Datasheet19 pages5 years ago

Master Electronics

TME

Inventory History

3 month trend:
-2.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2020-07-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RM1D500D10 provided by its distributors.

SOLID-STATE RELAY, DC OUTPUT, SPST, NO,10ADC,1-500VDC,4-32VDC INPT.,PANEL, RM SERIE
1-Pole Panel Mount SSR DC Switching 1-500 VDC 10 Adc 4.5-32 VDC Built-In Overvoltage Protection
SOLID STATE RELAY, 10A, 32VDC, PANEL ROHS COMPLIANT: YES
SOLID STATE RELAY, SPST, 10A, 1-500VDC;; SOLID STATE RELAY, SPST, 10A, 1-500VDC; Contact Configuration: SPST-NO; Load Current: 10A; Operating Voltage Max: 500VDC; Relay Mounting: Panel Mount; Relay Terminals: Screw; Switching
Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Width mm = 45 / Series = RM1D / Length mm = 29.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 58 / Contact Configuration = 1NO / Load Voltage Max. V = 500 / Load Current Min. A = 1 / Load Current Max. A = 10 / Frequency Max. kHz = 1 / Load Voltage Min. V = 1

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK