Carlo Gavazzi RM1D060D20

Solid-state Relay, DC Output, SPST, No, 20ADC, 1-60VDC, 4-32VDC Inpt., Panel, Rm Series
$ 57.85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1D060D20.

IHS

Datasheet19 pages5 years ago

Master Electronics

TME

Newark

Inventory History

3 month trend:
+44.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RM1D060D20 provided by its distributors.

SOLID-STATE RELAY, DC OUTPUT, SPST, NO,20ADC,1-60VDC,4-32VDC INPT.,PANEL, RM SERIES
1-Pole Panel Mount SSR DC Switching 1-60 VDC 20 Adc 4-32 VDC Built-In Overvoltage Protection
Solid State Relay, Spst, 20A, 1-60Vdc; Contact Configuration:Spst-No; Load Current:20A; Operating Voltage Max:60Vdc; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Dc Switch; Operating Voltage Min:1Vdc Rohs Compliant: Yes |Carlo Gavazzi RM1D060D20
Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Width mm = 45 / Series = RM1D / Length mm = 29.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 58 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Min. A = 11 / Load Current Max. A = 20 / Frequency Max. kHz = 1 / Load Voltage Min. V = 1

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK