Carlo Gavazzi RM1D060D10

Relay, 5 Adc, 60, Solid-state, 1010 Ohms, Screw, Surface Mount, Silver Alloy
$ 49.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1D060D10.

IHS

Datasheet19 pages5 years ago

Master Electronics

TME

Newark

Inventory History

3 month trend:
-17.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RM1D060D10 provided by its distributors.

RELAY, 5 ADC, 60, SOLID-STATE, 1010 OHMS, SCREW, SURFACE MOUNT, SILVER ALLOY
1-Pole Panel Mount SSR DC Switching 1-60 VDC 10 Adc 4-32 VDC Built-In Overvoltage Protection
Solid State Relay 4-32Vdc In 60Vdc 10A Out SPST-NO
Solid State Relay, Spst, 10A, 1-60Vdc; Contact Configuration:Spst-No; Load Current:10A; Operating Voltage Max:60Vdc; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Dc Switch; Operating Voltage Min:1Vdc Rohs Compliant: Yes |Carlo Gavazzi RM1D060D10
Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Width mm = 45 / Series = RM1D / Length mm = 29.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 58 / Contact Configuration = 1NO / Load Voltage Max. V = 60 / Load Current Min. A = 1 / Load Current Max. A = 10 / Frequency Max. kHz = 1 / Load Voltage Min. V = 1

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK