Carlo Gavazzi RM1C60D50

Solid State Relay, 4.25-32 VDC, SPST, 50A/60VAC, Peak Switching, RM1C Series
$ 122.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1C60D50.

IHS

Datasheet5 pages8 years ago

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-6.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Carlo Gavazzi RM1C60D50 provided by its distributors.

SOLID STATE RELAY, 4.25-32 VDC, SPST, 50A/60VAC, PEAK SWITCHING, RM1C SERIES
1-Pole Panel Mount SSR Peak Switching 340-660 VAC (1400 Vp) 50 Aac 4.25-32 VDC
SOLID STATE RELAY, 50A, 32VDC, DIN ROHS COMPLIANT: YES
Carlo Gavazzi RM1C CG SOLID STATE RELAIS - RM1C60D50
SSR RELAY SPST-NO 50A 340-660V
Frequency Min. Hz = 45 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 44.8 / Series = RM1C / Length mm = 58.2 / Control Voltage Min. V = 4.25 / Control Voltage Max. V = 32 / Switching Function = Peak Switching / Height mm = 28.8 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. mA = 250 / Load Current Max. A = 50 / Frequency Max. Hz = 65 / Load Voltage Min. V = 340

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK