Carlo Gavazzi RM1A60A50

Solid State Relay, 20-280 VAC, SPST, 50A/600VAC, Zero Switching, RM1A Series
$ 88.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1A60A50.

IHS

Datasheet11 pages4 years ago

Carlo Gavazzi

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+67.30%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-04-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Carlo Gavazzi RM1A60A50 provided by its distributors.

SOLID STATE RELAY, 20-280 VAC, SPST, 50A/600VAC, ZERO SWITCHING, RM1A SERIES
Relay,Solid State,SSR ZS 600V 50A 24-265 VAC LED
SOLID STATE RELAY, 50A, 280VAC, PANEL ROHS COMPLIANT: YES
Frequency Min. Hz = 45 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Width mm = 45 / Series = RM1A / Length mm = 29 / Control Voltage Min. V = 20 / Control Voltage Max. V = 280 / Switching Function = Zero Cross Switching / Height mm = 58 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. A = 15 / Load Current Max. A = 50 / Frequency Max. Hz = 65 / Load Voltage Min. V = 42

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK