Carlo Gavazzi RM1A48D50

Solid State Relay, Spdp, 50 A, 480, Solid-state, Self-lifting, Panel Mount
$ 63.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1A48D50.

IHS

Datasheet11 pages4 years ago

Master Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
-32.52%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-04-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
SensataHD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomHA4850
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 48-530AC
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT
Teledyne RelaysSH48D50
High Industrial Performance Solid-State Relay 13A 32VDC DC-IN 50A 510VAC AC-OUT

Descriptions

Descriptions of Carlo Gavazzi RM1A48D50 provided by its distributors.

SOLID STATE RELAY, SPDP, 50 A, 480, SOLID-STATE, SELF-LIFTING, PANEL MOUNT
SOLID STATE RELAY, 32 VDC, SPST-NO, 50A/480V, ZERO SWITCHING, RM1A SERIES
SOLID STATE RELAY,50A/530VAC, SPST, PANEL MOUNT, SCREW TERMINAL
Ssr, Panel Mount, 530Vac, 32Vdc, 50A; Tensión Mín De Operación:42Vac; Tensión De Operación Máxima:530Vac; Tensión De Control Mín:4Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:Spst; Corriente De Carga:50A |Carlo Gavazzi RM1A48D50
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 44.8 / Series = RM48 / Length mm = 58.2 / Load Voltage Max. V = 530 / Frequency Max. Hz = 65 / Load Current Max. A = 50 / Load Voltage Min. V = 42 / Load Current Min. mA = 250 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 28.8 / Frequency Min. Hz = 45

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM1A48D50.