Mounting Type = DIN Rail Mount / Suitable for = Solid State Relays / Width mm = 45 / Heat Sink Material = Aluminium / Thermal Resistance W/°C = 2.2 / Height mm = 103 / Number of Relays Accepted = 1 / Depth mm = 55
Relay Heat Sink; Rango De Producto:Serie Rhs; Resistencia Térmica:2.7°C/W; Disipador De Calor, Montaje:Din Rail; Longitud Externa:55Mm; Altura Externa:103Mm; Anchura Externa:45Mm; Anchura:45Mm; Material Del Cuerpo:Plastic |Carlo Gavazzi RHS45C
Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names: