Carlo Gavazzi RHS45B

Heatsink, Din Rail, Solid State, Relay, For Use With 1-PHASE Ssr
$ 41.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RHS45B.

Carlo Gavazzi

Datasheet8 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-17.32%

Supply Chain

Introduction Date2002-07-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Carlo Gavazzi RHS45B provided by its distributors.

HEATSINK, DIN RAIL, SOLID STATE, RELAY, FOR USE WITH 1-PHASE SSR
Mounting Type = DIN Rail Mount / Suitable for = Solid State Relays / Width mm = 45 / Heat Sink Material = Aluminium / Thermal Resistance W/°C = 1.85 / Height mm = 103 / Number of Relays Accepted = 1 / Depth mm = 80
RELAY HEAT SINK; Product Range:RHS Series; Thermal Resistance:2°C/W; Heat Sink Mounting:DIN Rail; External Length:109mm; External Height:103mm; External Width:45mm; Accessory Type:Heat Sink; Body Material:Plastic; Depth:
Relay Heat Sink; Rango De Producto:Serie Rhs; Resistencia Térmica:2°C/W; Disipador De Calor, Montaje:Din Rail; Longitud Externa:109Mm; Altura Externa:103Mm; Anchura Externa:45Mm; Anchura:45Mm; Material Del Cuerpo:Plastic |Carlo Gavazzi RHS45B

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK