Mounting Type = DIN Rail Mount / Suitable for = Solid State Relays / Width mm = 44 / Heat Sink Material = Aluminium / Thermal Resistance W/°C = 3.1 / Height mm = 82 / Number of Relays Accepted = 1 / Depth mm = 48
Relay Heat Sink; Rango De Producto:Serie Rhs; Resistencia Térmica:3°C/W; Disipador De Calor, Montaje:Din Rail; Longitud Externa:75Mm; Altura Externa:82Mm; Anchura Externa:45Mm; Anchura:45Mm; Material Del Cuerpo:Plastic |Carlo Gavazzi RHS100
Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names: