Carlo Gavazzi RGC1P48V42ED

Solid State Relay , Outpit Voltage 550 VAC, Box Connection, 24V Ac/dc Supply
$ 267.815
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RGC1P48V42ED.

Newark

Datasheet24 pages0 years ago
Datasheet23 pages0 years ago

Master Electronics

TME

Inventory History

3 month trend:
-94.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RGC1P48V42ED provided by its distributors.

SOLID STATE RELAY , OUTPIT VOLTAGE 550 VAC, BOX CONNECTION, 24V AC/DC SUPPLY
1-Pole DIN-Rail Mount SCR Proportional Control 190-550VAC (1200 Vp) 43Aac 0 -10/0-5/1-5VDC 24VDC/VAC Built-In OV Protection
Solid State Contactor, 190-550Vac, 43A; Load Current:43A; Operating Voltage Max:550Vac; Control Voltage Max:10Vdc; Switching Mode:Proportional Output; Contactor Mounting:Din Rail; Contactor Terminals:Screw; Control Voltage Min:- Rohs Compliant: Yes |Carlo Gavazzi RGC1P48V42ED
Frequency Min. Hz = 45 / Termination Type = Box Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 36 / Series = RGC / Length mm = 110 / Control Voltage Min. V = 0 / Control Voltage Max. V = 10 / Switching Function = Proportional Output / Height mm = 99 / Contact Configuration = 1NO / Load Voltage Max. V = 550 / Load Current Max. A = 43 / Frequency Max. Hz = 65 / Load Voltage Min. V = 190

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK