Carlo Gavazzi RGC1P23V50ED

Solid State Relays 1-Phase with Integrated Heatsink Proportional Switching Controllers
$ 277.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RGC1P23V50ED.

Newark

Datasheet24 pages0 years ago

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RGC1P23V50ED provided by its distributors.

Solid State Relays 1-Phase with Integrated Heatsink Proportional Switching Controllers
Carlo Gavazzi RGC1P CG SOLID STATE RELAIS - RGC1P23V50ED
DC MOTOR CONTROLLER, DIN-RAIL MOUNT, CURRENT 50 A, VOLTAGE 230 V, RGC SERIES
1P-SSC V IN - PS 230V 50A 800V
Carlo Gavazzi
1-Pole DIN-Rail Mount SCR Proportional Control 85-265 VAC (800 Vp) 50 Aac 0 -10/0-5/1-5 VDC 24 VDC/VAC Built-In OV Protection
1-POLE DIN-RAIL MOUNT SCR, PROPO
Load Current Inductive:50A; Relay Mounting:Din Rail; Operating Voltage:265Vac; Contact Configuration:-; No. Of Poles:1 Pole; Switching Power Ac3:-; Switching Current Ac1:-; Coil Voltage Vac Nom:-; Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Carlo Gavazzi RGC1P23V50ED

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK