Carlo Gavazzi RGC1A60CM32KEN

Solid State Relay, 1 Phase, Din Rail, Zero-cross Ewitching Via Bus Interface
$ 340.725
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RGC1A60CM32KEN.

IHS

Datasheet40 pages5 years ago

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
-26.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RGC1A60CM32KEN provided by its distributors.

SOLID STATE RELAY, 1 PHASE, DIN RAIL, ZERO-CROSS EWITCHING VIA BUS INTERFACE
CARLO GAVAZZI 1-POLE SSR, ZERO-CROSS SWITCHING VIA BUS INTERFACE, 42-660VAC, 30 AAC
1-Pole DIN-Rail Mount SSR Zero-Cross Switching via Bus Interface (NRG) Real-Time Data and Monitoring 42-660VAC 30Aac Built-In OVP
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 18 / Series = RGC / Length mm = 110 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 130 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Max. A = 30 / Frequency Max. Hz = 60 / Load Voltage Min. V = 42

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK